Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-1 DC12

RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1 DC12.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.98%

CAD Models

Download Omron G2RL-1 DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 4 Pin
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A

Descriptions

Descriptions of Omron G2RL-1 DC12 provided by its distributors.

RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Omron G2RL-1-DC12 G2RL Power PCB Relay SPDT 12V DC 16A
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Power Pcb Relay |Omron Electronic Components G2RL-1-DC12-BY-OMB
Relay, G2RL Series, 12V DC Coil, 12A Switch Current, SPDT
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 12VDC, 12A, THT; Cont; POWER RELAY, SPDT, 12VDC, 12A, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:12A; Product Range:G2RL Series; Relay Mounting:Through Hole; Coil Type:Non Lat
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Mounting: PCB Pitch: 2.54 mm Protection rating: RT II Relay type: Monostable Pcoil: 400 mW Rcoil: 360 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1 DC 12
  • G2RL-1 DC12 BY OMB
  • G2RL-1-DC-12
  • G2RL-1-DC12
  • G2RL-1-DC12-BY-OMB
  • G2RL-1DC12
  • G2RL-1DC12BYOMB
  • G2RL1 DC12
  • G2RL1 DC12 BY OMB
  • G2RL1DC12
  • G2RL1DC12BYOMB