Descriptions of Panasonic ALQ1F12 provided by its distributors.
Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
Panasonic Power Relay, 12V DC Coil, 10A Switching Current, SPDT
Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton
Power Relay, Spdt, 12Vdc, 10A, Th; |Panasonic ALQ1F12
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ1F12
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 18VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 12VDC, 10A, THT; Cont; POWER RELAY, SPDT, 12VDC, 10A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latc