TE Connectivity 5-1393234-3

Power Relay 60VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393234-3.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Power Pcb Relay |Omron Electronic Components G2RL-2-CF DC48
Electromechanical Relay DPDT 8A 48VDC 5.358KOhm Through Hole
TE Connectivity / P&BRP420048
PCB power relay [TE Connectivity] RP420048 PCB power relay
TE Connectivity / AMP1393845-6
Power Relay 48VDC 8A DPDT (29mm 12.6mm 25.5mm) THT
Phoenix Contact2961273
Relay; E-Mech; Power; SPDT; Cur-Rtg 8A; Ctrl-V 60VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of TE Connectivity 5-1393234-3 provided by its distributors.

Power Relay 60VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Electromechanical Relay DPDT 14A 60VDC 6.54KOhm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 60VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, AC/DC Output
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393234-3
Rp420060 |Schrack Te Connectivity RP420060
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP420060