Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1393845-6

Power Relay 48VDC 8A DPDT (29mm 12.6mm 25.5mm) THT
$ 44.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393845-6.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages19 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-19.44%

CAD Models

Download TE Connectivity / AMP 1393845-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / P&BRP420048
PCB power relay [TE Connectivity] RP420048 PCB power relay
Omron G2RL-24-DC48 Relay Power PCB 48V DPST 8A Low Profile
Power Relay 48VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power Pcb Relay; |Omron Electronic Components G2RL-2-DC48
Weidmuller8870040000
Relay, 2 Form C (NO/NC), 48 V (DC), 5520 Ω, 15 A, 240 V (AC), monostable, 8870040000
Weidmuller8870190000
Power/Signal Relay, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity / AMP 1393845-6 provided by its distributors.

Power Relay 48VDC 8A DPDT (29mm 12.6mm 25.5mm) THT
General Purpose Relays DPDT 8A 48VDC POWER PCB RELAY
Power/Signal Relay, 2 Form C, Momentary, 0.011A (Coil), 48VDC (Coil), 500mW (Coil), 8A (Contact), Panel Mount
Electromechanical Relay DPDT 14A 48VDC 4.4KOhm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP1393845-6
|Schrack Te Connectivity RP821048
Reinforced PCB Relays up to 16A
RP821048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RP821048 | Internal Number: 1393845-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13938456
  • RP821-048
  • RP821048