Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-2-CF-DC48

Electromechanical Relay DPDT 8A 48VDC 5.358KOhm Through Hole
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2-CF-DC48.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Pcb Relay; |Omron Electronic Components G2RL-2-DC48
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC48
Omron G2RL-24-DC48 Relay Power PCB 48V DPST 8A Low Profile
TE Connectivity / P&BRP420048
PCB power relay [TE Connectivity] RP420048 PCB power relay
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay

Descriptions

Descriptions of Omron G2RL-2-CF-DC48 provided by its distributors.

Electromechanical Relay DPDT 8A 48VDC 5.358KOhm Through Hole
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
|Omron Electronic Components G2RL-2-CF DC48
Universal relay Through hole mounting 29mm*12.7mm*15.7mm
Power/Signal Relay, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2-CF DC48
  • G2RL-2-CFDC48
  • G2RL2CFDC48