What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / P&B RP420048

PCB power relay [TE Connectivity] RP420048 PCB power relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP420048.

IHS

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / P&B RP420048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

Omron G2RL-24-DC48 Relay Power PCB 48V DPST 8A Low Profile
Power Relay 48VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Universal relay DIP Through hole mounting 29mm(Length)*15.7mm(height)
TE Connectivity5-1393234-3
Power Relay 60VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Weidmuller8869900000
Power/Signal Relay, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, AC Output
Phoenix Contact2834834
Plug-in miniature power relay, with power contact, 2 changeover contacts, input voltage 48 V DC
TE Connectivity1393243-2
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.067A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A
Omron Omron Power relay, LY2series, 110/120V ac_coil_voltage, switching current10A, DPDT
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Omron Omron Power relay, LY2series, 48V dc_coil_voltage, switching current10A, DPDT
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B RP420048 provided by its distributors.

PCB power relay [TE Connectivity] RP420048 PCB power relay
Power Relay 48VDC 8A DPDT(29mm 12.6mm 25.5mm) THT
Electromechanical Relay DPDT 14A 48VDC 4.4KOhm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 48VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, DPDT, 8A, 250VAC, TH
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393234-2
Industrial Relays (General Purpose)
Reinforced PCB Relays up to 16A
POWER RELAY, DPDT, 8A, 250VAC, TH; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:8A; Product Range:RPII/2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393234-2
  • RP 420048
  • RP-420048
  • RP420048.