TE Connectivity 5-1393224-8

TE Connectivity RY212024 Power Signal Relay 1 Form C SPDT Momentary
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393224-8.

ODG (Origin Data Global)

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-14.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity1-1393223-7
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-F-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

Descriptions

Descriptions of TE Connectivity 5-1393224-8 provided by its distributors.

TE Connectivity RY212024 Power Signal Relay 1 Form C SPDT Momentary
RY212024; Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole
1 Form C SPDT-CO, 8 A Contact Rating 24 VDC General Purpose Power Relay RY212024
24V AgNi 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-8
RY212024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY212024 | Internal Number: 5-1393224-8 | TE Connectivity | SCHRACK
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 2.35kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 24V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; External Depth: 28.5mm; External Height: 12.3mm; External Width: 10.1mm; Nom Operating Power: 245mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513932248
  • RY212024