What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / P&B RY210024

General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
$ 2.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RY210024.

Electro Sonic

Datasheet4 pages18 years ago

IHS

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / P&B RY210024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.37
$ 2.37
Stock
52,371
755,102
755,102
Authorized Distributors
4
6
6
Relay Type
General Purpose
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
2 kW
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity1-1393223-7
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
TE Connectivity4-1440000-2
Universal relay SPDT PCBinstall£¬Through hole mounting 29.2mm*12.8mm*20.6mm
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW
PanasonicJS1F-F-24V-F
Universal relay SPDT Through hole mounting 22mm(Length)*16.4mm(height)

Descriptions

Descriptions of TE Connectivity / P&B RY210024 provided by its distributors.

General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Socket Mount
Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole
POWER RELAY, SPDT, 24VDC, 8A, THT; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termi
PCB Power Relay Dimensions L x W x H: 28.5 x 10.1 x 12.3 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RY210024 Contact material: AgCdO Contacts: 1 Change-Over (CO) Protection rating: IP54 / RT II Relay type: Monostable Pcoil: 220 mW Rcoil: 2350 Ohm Switching voltage: 250 VAC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393224-8
  • 3-1393224-8..
  • RY-210024
  • RY210024.
  • RY210024..
  • RY210024...