Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393223-7

V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393223-7.

Upverter

Datasheet4 pages4 years ago

Sager Electronics

JRH Electronics

Newark

IHS

Inventory History

3 month trend:
-43.36%

CAD Models

Download TE Connectivity 1-1393223-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.802
$ 2.802
$ 2.802
Stock
528,163
528,163
528,163
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.3 V
16.3 V
16.3 V
Coil Voltage (AC)
-
-
-
Coil Current
11 mA
11 mA
11 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.27 kΩ
2.27 kΩ
2.27 kΩ
Coil Power
254 mW
254 mW
254 mW
Switching Capacity
2 kW
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Omron Power relay, G2RLseries, 24V dc_coil_voltage, switching current16A, SPDT
Power PCB Relay, G2RL8008C ;G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
Power/Signal Relay, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A (Contact),
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
TE ConnectivityRY212024
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1F-F-24V-F
Universal relay SPDT Through hole mounting 22mm(Length)*16.4mm(height)

Descriptions

Descriptions of TE Connectivity 1-1393223-7 provided by its distributors.

V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
RELAY GEN PURPOSE SPDT 8A 24V / Power Relay 24VDC 15A SPDT(30x10x15)mm THT
Power Relay SPDT-CO 400VAC 24VDC Through Hole Box/Tube
PCB power relay [TE Connectivity] V23061-B1007-A301 PCB power relay
Power Relay 24VDC 8A SPDT(30mm 10mm 15mm) THT
TE Connectivity Tyco Electronics Power relay, MSRseries, 24V dc_coil_voltage, switching current8A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 254mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: MSR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
Special Order: V23061B1007A301=MINISTARKSTROM Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23061B1007A301 | Internal Number: 1-1393223-7 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393223-7.
  • V23061-B1007-A301
  • V23061B1007A301