3M P25E-080S-EA

Conn, Rect, Wiremount, Cable Socket, 80 Cont, Thru-hole, P25E Series, Idc, Straight
$ 15.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M P25E-080S-EA.

IHS

Datasheet3 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-111196-3
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity2-111196-4
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M P25E-080S-EA provided by its distributors.

CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Socket
30 AWG Latch Lock/Eject Hooks, Receptacle, 1.27mm, 2 Pos, 80-Pin, Gold, Black, IDC, Wire Mount, Free Hanging, TH, 66.53mm L × 6.6mm H
SOCKET, WIRE MOUNT, 80WAY; Pitch Spacing:0.25"; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:P25E Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; Connector Mounting:Cable Mount; Connector Type:Wire to Board; Current Rating:0.5A; Operating Temperature Max:85°C; Operating Temperature Min:-55°C
Flat Ribbon Connector, Female, 80 Position, Idc/Idt; Rango De Producto:Serie P25E; Conector, Tipo:Wire To Board; Género:Receptáculo Eléctrico; Núm. De Contactos:80; Tipo De Terminación Del Contacto:Idc/Idt; Contacto, Chapado:Dorado |3M P25E-080-S-EA

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0646-3
  • 80000906463
  • P25E-080-S-EA
  • P25E-080S-EA.