TE Connectivity 5-104076-8

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 26.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104076-8.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
Connector, Rcpt, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3005045
TE Connectivity5149009-4
Conn Board to Board HDR 100 POS 1.27mm Solder ST Side Entry Thru-Hole Tube
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 50+50 contacts"

Descriptions

Descriptions of TE Connectivity 5-104076-8 provided by its distributors.

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
100 SYS50 HDR DRST SHR W/SL SN
100 Sys50 Hdr Drst Shr W/Sl Sn |Te Connectivity Amp 5-104076-8
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER VERT 100POS 1.27MM
CONNECTOR, HEADER, 100POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:100Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104076-8 .