Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-92-1500

1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-92-1500.

Farnell

Datasheet3 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
Telecom and Datacom Connector, 130 Contact(s), Straight, Solder Terminal, Locking, Receptacle
HIROSE ELECTRICFX2-100S-1.27DS(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
Board Connector, 120 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
Push-Pull,Receptacle 2 100pin Forked Through hole mounting 63.5mm(Length)*5.08mm(height)

Descriptions

Descriptions of Molex 15-92-1500 provided by its distributors.

1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn EBBI RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port Tray
100CKT EBBI VERT RECPT A716601400 | Molex Incorporated 15-92-1500
Connector, d-Shell, pcb Mount, plug,100 Contacts, skt,0.05 Pitch, pc Tail Terminal |Molex 15-92-1500
BTB CONN, RCPT, 100POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 100Contacts; Gender: Receptacle; Product Range: EBBI 71660 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015921500
  • 015921500
  • 15921500
  • A-71660-1400