Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3505042

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 50+50 contacts"
$ 5.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3505042.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-84.26%

CAD Models

Download Harwin M50-3505042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 130 Circuits, 3.40mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 120 Circuits, 3.40mm PC Tail Length
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Harwin M50-3505042 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 50+50 contacts"
100pin 1.27mm 2 1.27mm Header,Push-Pull 1A 76nm gold Black Through hole mounting
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Header, Straight, 2Row, 100Way; |Harwin M50-3505042
CONN HEADER VERT 100POS 1.27MM
1.27mm (0.05) Pitch DIL Vertical Throug
50+50 POS. MALE DIL VERT THRB.
HEADER, STRAIGHT, 2ROW, 100WAY; Pitch Spacing: 1.27mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR