Harwin M50-3005045

Conn Socket Strip F 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3005045.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-2.59%

CAD Models

Download Harwin M50-3005045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Telecom and Datacom Connector, 80 Contact(s), Straight, Solder Terminal, Locking, Receptacle
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of Harwin M50-3005045 provided by its distributors.

Conn Socket Strip F 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
HARWIN 1.27mm Pitch 100P Dual Row Receptacle Board-to-Board M50-3 Series Right Angle TH
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 50+50 contacts
Connector, Rcpt, 100Pos, 2Row, 1.27Mm; |Harwin M50-3005045
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 100POS 0.05 GOLD PCB
1.27mm (0.05) Pitch DIL Vertical Throug
Désignation: Embase pour circu
SOCKET, VERTICAL, 2ROW, 100WAY; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Contact Resistance:40mohm; Contact Termination:Through Hole Vertical; Current Rating:1A; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:Thermoplastic; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:500V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3005045.