TE Connectivity 5-103970-1

10X2 Mte Rcpt Sr Ribbed .100Cl Rohs Compliant: Yes |Te Connectivity 5-103970-1
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103970-1.

TE Connectivity

Datasheet197 pages5 years ago
Datasheet20 pages16 years ago
Technical Drawing1 page16 years ago

IHS

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-103970-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 2.44
Stock
6,422
2,510
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
2
2
Mount
Cable
Cable
Termination
IDC, IDT
IDC
Contact Material
Bronze
Bronze
Contact Plating
Tin
-
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-1
Conn IDC Connector F 2 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity103975-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103976-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity104439-1
10X2 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Te Connectivity Amp 104439-1

Descriptions

Descriptions of TE Connectivity 5-103970-1 provided by its distributors.

10X2 Mte Rcpt Sr Ribbed .100Cl Rohs Compliant: Yes |Te Connectivity 5-103970-1
Connector Headers and PCB Receptacles 10X2 MTE RCPT SR RIBBED .100CL
22-26 AWG Receptacle 2.54mm 1 2pin 760nm IDC , 50.8mm*2.49mm
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
10X2 MTE RCPT SR RIBBED .100CL
.100 AMPMODU Headers Housings & Contacts
5-103970-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT 2POS IDC 22-26AWG GOLD
10X2 MTE RCPT SR RIBBED .100CL Standard Rectangular Connector | Part Number: 5-103970-1 | Internal Number: 5-103970-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty