Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103946-1

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103946-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.10%

Alternate Parts

Price @ 1000
$ 1.207
$ 1.209
Stock
26,603
34,682
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103945-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103946-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103947-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103948-1
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 8X2 MTE SHRD PIN SR LTCH .100

Descriptions

Descriptions of TE Connectivity 5-103946-1 provided by its distributors.

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug
22-26 AWG Plug 2.54mm 1 2pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 5.99mm(Length)*6.604mm(height)
WIRE-BOARD CONNECTOR, PLUG, 2 POSITION, 2.54MM; IDC Connector Type: IDC Plug; Contact Gender: Male; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 2Contacts; Connector Mounting: Cable Mount; Contact Material: Phosp
8X2 MTE SHRD PIN SR POL .100CL Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 2 Plug Connector Assembly With | Part Number: 5-103946-1 | Internal Number: 5-103946-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51039461