TE Connectivity 4425-015D

Board Mount Pressure Sensor 0V to 0.1V 0psi to 15psi Differential 6-Pin DIP Module
$ 57.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4425-015D.

JRH Electronics

Datasheet2 pages2 years ago

Master Electronics

TE Connectivity

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4425-015D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
HoneywellHPX005GD
Piezoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 4425-015D provided by its distributors.

Board Mount Pressure Sensor 0V to 0.1V 0psi to 15psi Differential 6-Pin DIP Module
15PSID BOARD MOUNT PRESSURE SENSOR
Pressure Sensor, Model 4425, 15psid, Dip, 90mA output
SENSOR;IDX;MODEL NO:4425-015D;PRESSURE;4425-015D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 0.15%, Rectangular, Through Hole Mount
Wheatstone Bridge 103.42KPa 12V 20V 310.26KPa ¡À0.25% DIP-6
Board Mount Pressure Sensors 0-15psid 1/8 barbed ports
SENSOR DIFF PRESS 15PSI 6DIP PCB
15PSID BOARD MOUNT PRESSURE SENSOR Pressure: 15 psi Board Level Pressure Sensor Type: mV Output Pressure Sensors Board Level Pressure Sensor Style: Differential Output/Span: 100mV Board Level Pressure Sensor Accuracy: ±0.15% Span Non-Linearity Board Level Pressure Stock List | 15 psi mV Output Pressure Sensors Differential 100mV | Part Number: 4425-015D | Internal Number: 4425-015D | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty