NXP Semiconductors MPX5700ASX

Absolute Peizoresistive Pressure Sensor 2.18-101.5 Psi 2.50% 0.20-4.70V Through Hole Mount
$ 15.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5700ASX.

IHS

Datasheet11 pages14 years ago

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
-76.65%

CAD Models

Download NXP Semiconductors MPX5700ASX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPX5700DP
NXP MPX5700DP Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700GP1
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gage Automotive 6-Pin Case 867B-04 Tray
NXP SemiconductorsMPX5700AP
NXP MPX5700AP Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX5700ASX provided by its distributors.

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
Pressure Sensor 4.587V to 4.813V 15KPa to 700KPa Absolute 6-Pin Case 867F-03 Tray
Pressure Sensor Absolute 15kPa/700kPa 2.8MPa ±2.5% SIP-6 TH 4.75V~5.25V 19.3mm H
Pressure Sensor, 5V, 15/700kPa, Sensor 6, Port, SENSOR4F
NXP Semiconductors SCT
PRESSURE SENSOR, 700KPA, -40 TO 125DEG C; Pressure Type: Absolute; Sensitivity, V/P: 6.4mV/kPa; Operating Pressure Min: 15kPa; Operating Pressure Max: 700kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case S
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:15 to 700kPa; Sensitivity:6.4; Supply Current:7mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5700ASX.