NXP Semiconductors MPX5010DP

Differential Peizoresistive Pressure Sensor 0-1.45 Psi 5% 0.20-4.70V Through Hole Mount
$ 13.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5010DP.

IHS

Datasheet24 pages14 years ago

Future Electronics

Factory Futures

TME

Freescale Semiconductor

Inventory History

3 month trend:
-36.51%

CAD Models

Download NXP Semiconductors MPX5010DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX5010GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX5010GSX
MPX5010 Series 5.25 V ±5% 10 kPa Integrated Silicon Pressure Sensor
NXP SemiconductorsMPX5010GS
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 6-Pin Case 867E-03 Tray

Descriptions

Descriptions of NXP Semiconductors MPX5010DP provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V THROUGH HOLE MOUNT
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 6-Pin Case 867C-05
Pressure Sensor, 5V, 0/10Kpa, Sensor 6, Port Rohs Compliant: Yes
MPX5010 Series Dual 10 KPa 5 V 5% Analog Output Through Hole Pressure Sensor
Sensor, 0 to 1.45 PSI, 450, 1 ms, 5 VDC, 5 mAdc, 0.2 VDC, -40 C, 125 C
Pressure Sensors; MPX5010DP; NXP SEMICONDUCTORS; SIP; 5.241458 g; 6; 5.25 V
Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 10 kPa, Ratiometric, 4.75 V to 5.25 V, 6 Pins, SIP
IC, PRESSURE SENSOR; Pressure Type:Differential; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:450mV/kPa; Supply Current:5mA; Sensor Case Style:867-05; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5010; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-05; Port Style:Dual Port; Supply Current Max:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 5010DP
  • MPX5010 DP
  • MPX5010DP.
  • MPX5010DP..