TE Connectivity 42863-2

Ring Tongue Terminal 10-12AWG 23.39mm 8.71mm Tin Strip on Reel
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42863-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-93.77%

CAD Models

Download TE Connectivity 42863-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity34891
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M2.5(#4)STUD SIZE,12 TO 10 AWG
TE Connectivity31113
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Ring Tongue Terminal 14-16AWG ETP Copper 15.24mm Tin Scotchlok™
Ring Tongue Terminal 14-16AWG ETP Copper Blue 20.32mm Tin Case

Descriptions

Descriptions of TE Connectivity 42863-2 provided by its distributors.

Ring Tongue Terminal 10-12AWG 23.39mm 8.71mm Tin Strip on Reel
10~12 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.34 mm, M4, metal
TERMINAL, RING TONGUE, #8, CRIMP
Ring and Spade Tongue Terminals
42863-2, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 10-12AWG #8 CRIMP
Terminal, Ring Tongue, #8, Crimp; Rango De Producto:Serie Amplivar; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 42863-2
RING CRIMP 12-10 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 6529 – 10382 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 6529 – 10382 CMA | Ring Terminal | Part Number: 42863-2 | Internal Number: 42863-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42863-2.