Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M MU14-6R/SK

Ring Tongue Terminal 14-16AWG ETP Copper 15.24mm Tin Scotchlok™
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MU14-6R/SK.

IHS

Datasheet1 page26 years ago

element14 APAC

Inventory History

3 month trend:
-11.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.244
$ 0.542
$ 0.542
Stock
51,091
56
56
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
Stud
Stud
Contact Plating
-
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity31113
Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
TE Connectivity31112
Terminal, Ring Tongue, #6, Crimp; Stud S |Te Connectivity Amp 31112
TE Connectivity34891
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M2.5(#4)STUD SIZE,12 TO 10 AWG
Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
Ring Tongue Terminal 18-22AWG Electrolytic Copper 15.24mm Tin Case

Descriptions

Descriptions of 3M MU14-6R/SK provided by its distributors.

Ring Tongue Terminal 14-16AWG ETP Copper 15.24mm Tin Scotchlok™
Ring Terminal, #6 Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Scotchlok Ring Tongue, NonInsulated Butted Seam, Stud Size 6 | 3M MU14-6R/SK
3M Scotchlok Ring Tongue, Non-Insulate
7100163985 80610040091 C-01-104K 12-6S 80084
Terminal, Ring Tongue, #6, 14Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:-; Product Range:Scotchlok Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |3M MU14-6R/SK
CONN RING CIRC 14-16AWG #6 CRIMP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610040091
  • MU14-6RSK
  • MU146R/SK
  • MU146RSK