Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31113

Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31113.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+42.82%

CAD Models

Download TE Connectivity 31113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 10 (M5) Length 27.71mm
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG

Descriptions

Descriptions of TE Connectivity 31113 provided by its distributors.

Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
TERMINAL,BUDG R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 31113 | Internal Number: 31113 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Si

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31113.