
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 42778-2 | 199,260 | 2K | |||||||||
| Onlinecomponents.com | 42778-2 | 199,260 | 2K | Bulk | ||||||||
| Newark | 42778-2 | 199,260 | 2K | |||||||||
| TME | 427782-TEC-0 | 199,260 | 1064 | 21h | ||||||||
| Zoro | G116246863 | 1,000 | 14h |
Download TE Connectivity 42778-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 42778-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: