TE Connectivity 42510-1

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42510-1
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42510-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity140717-2
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Tin Strip
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity140717-1
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 140717-1
TE Connectivity62718-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62718-1
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip

Descriptions

Descriptions of TE Connectivity 42510-1 provided by its distributors.

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42510-1
Quick Disconnect Terminal 18-22AWG RCP 19.3mm 7.62mm Tin Strip
250 Series Faston 6.35 mm 22-18 AWG Receptacle Insulation Support
250 SERIES SERIES CRIMP RECEPTACLE, 4.83 X 0.81MM, 22 - 18 AWG
CONN QC RCPT 18-22AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Terminals 22-18 AWG .250 RCPT Reel of 10000
FASTON Uninsulated Receptacles & Housings
18~22 Brass Cold-pressed Terminals ROHS
Female Quick Disconnect, 18-22Awg/6.35Mm; Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awgrohs Compliant: Yes |Amp Te Connectivity 42510-1
250 FASTON REC 22-18 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 42510-1 | Internal Number: 42510-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty