TE Connectivity 140717-1

Quick Disconnect Terminal 18-22AWG Brass RCP 16.1mm Reel/Strip
$ 0.067
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 140717-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet120 pages15 years ago
Technical Drawing1 page13 years ago

Farnell

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-50.08%

CAD Models

Download TE Connectivity 140717-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity140717-2
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Tin Strip
TE Connectivity170183-2
Quick Disconnect Terminal 18-22AWG RCP 20.95mm 7.62mm Tin Strip
TE Connectivity / AMP1989879-1
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 140717-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass RCP 16.1mm Reel/Strip
TE Connectivity FASTON .110 Series Crimp Terminal, Receptacle, 2.79 x 0.51mm Tab, Max Wire 0.8mm²
FEMALE DISCONNECT, 2.8MM, 22-18AWG; Available until stocks are exhausted
TE Connectivity 140717-1 Terminals Female 2.79 x 0.51 mm Unshrouded
FASTON 110 Wire Terminal 0.75mm2
FASTON Uninsulated Receptacles & Housings
Special Order: 110 FASTON,REC.,22-18 AWG,BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .34 – .75 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .34 – .75 mm² | Quick Disconnect | Part Number: 140717-1 | Internal Number: 140717-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140717-1.