TE Connectivity 1544515-2

Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1544515-2.

TE Connectivity

Datasheet62 pages22 years ago
Technical Drawing1 page25 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity41772-1
TE Connectivity 41772-1 FASTON Quick Disconnect Terminal Female Unshrouded
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity / AMP1989879-1
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 1544515-2 provided by its distributors.

Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip
Clip 4.8 Secu Drap |Amp Te Connectivity 1544515-2
FASTON Uninsulated Receptacles & Housings
TERMINAL, SOCKET, 22-17AWG; Product Range:Drapeau Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:17AWG; Insulator Colour:-; Conductor Area CSA:-; Insulator Material:-; Terminal Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty