TE Connectivity 140717-2

Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Tin Strip
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 140717-2.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page11 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.85%

CAD Models

Download TE Connectivity 140717-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity41772-1
TE Connectivity 41772-1 FASTON Quick Disconnect Terminal Female Unshrouded
TE Connectivity170183-2
Quick Disconnect Terminal 18-22AWG RCP 20.95mm 7.62mm Tin Strip
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip

Descriptions

Descriptions of TE Connectivity 140717-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Tin Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .110series, Mother seat, 2.79 x 0.51mmconnector, Maximum wire gauge0.8mm²
FEMALE DISCONNECT, 2.79MM, 22-18AWG; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.79mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire Size AWG Ma
110 FASTON,REC.,22-18 AWG,PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .34 – .75 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .34 – .75 mm² | Quick Disconnect | Part Number: 140717-2 | Internal Number: 140717-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1407172