TE Connectivity 42490-3

Quick Disconnect Terminal 18-22AWG M 17.14mm 5.84mm Tin Automotive Strip
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42490-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.49%

CAD Models

Download TE Connectivity 42490-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP1217029-1
Contact Amvar 125 Blde 020Tpbr Rohs Compliant: Yes |Te Connectivity Amp 1217029-1

Descriptions

Descriptions of TE Connectivity 42490-3 provided by its distributors.

Quick Disconnect Terminal 18-22AWG M 17.14mm 5.84mm Tin Automotive Strip
Male Disconnect, 4.75Mm, Uninsulated; Product Range:Faston 187 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Te Connectivity Amp 42490-3
187 FASTON TAB 22-18 AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Tab Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 42490-3 | Internal Number: 42490-3 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42490-3.