TE Connectivity 4-794627-0

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794627-0.

IHS

Datasheet6 pages1 year ago

Master Electronics

Farnell

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-3.24%

CAD Models

Download TE Connectivity 4-794627-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.613
$ 2.926
$ 2.926
Stock
18,146
89,012
89,012
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
5 A
5 A
5 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 10 Position 3mm Solder Straight SMD Embossed Tape and Reel
TE Connectivity4-794630-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794618-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
TE Connectivity / AMP4-794677-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 10 Contact(S), Male, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-794627-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
Connector Header Surface Mount, Right Angle 10 position 0.118 (3.00mm)"
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Frame
10pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm 15.86mm*7.37mm*15.63mm
Pin header, 10 pole, pitch 3 mm, angled, black, 4-794627-0
Conn Wire to Board HDR 10Power POS 3mm Solder RA SMD Tray
Pin & Socket Connectors HDR ASSY 10P TIN R/A SMT
3mm Centerline, 250V, 5 A max.
10P MICRO MNL ASSY, RA, SMT, L
10P MICRO MNL ASSY, RA, SMT, L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794627-0 | Internal Number: 4-794627-0 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty