TE Connectivity 4-794630-0

Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal Single Port
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794630-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages15 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages14 years ago

Newark

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+25.86%

CAD Models

Download TE Connectivity 4-794630-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794618-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP4-794677-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
TE Connectivity5499160-1
Header; Conn; Interconnect System; PCB Plug; 10 Cont; Solder; AMP-LATCH Series; Black

Descriptions

Descriptions of TE Connectivity 4-794630-0 provided by its distributors.

Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal Single Port
Micro MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3.0mm Pitch 10P Dual Row Header Wire-to-Board Connector, Micro MATE-N-LOK Series, Right Angle, TH
Pin & Socket Connectors HDR VERT 10 POS TIN DUAL
TE Connectivity 4-794630-0 PCB排针
Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 4-794630-0.
10POS MICRO MNL ASSY,VRT,HDR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794630-0.