TE Connectivity 4-794618-0

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794618-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages14 years ago
Datasheet7 pages15 years ago

element14 APAC

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-48.32%

CAD Models

Download TE Connectivity 4-794618-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794630-0
Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal Single Port
TE Connectivity / AMP4-794677-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 4-794618-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
HEADER, RIGH ANGLE, DUAL ROW, 10 WAY; Pitch Spacing: 3mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla
10P MICRO MNL ASSY R/A HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 10 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 10 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty