TE Connectivity 4-794620-0

Conn Power Header 10 POS 3mm Solder RA Through Hole 10 Terminal Single Port Tray
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794620-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page17 years ago

Newark

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.74%

CAD Models

Download TE Connectivity 4-794620-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-794630-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794618-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794681-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0™ Tray
HEADER,2 ROW, VERTICAL, POLARIZING PEG,10 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEAD

Descriptions

Descriptions of TE Connectivity 4-794620-0 provided by its distributors.

Conn Power Header 10 POS 3mm Solder RA Through Hole 10 Terminal Single Port Tray
Combination Line Connector, 10 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole MATE-N-LOK™ Tray
MICRO MATE-N-LOK SER,3MM PITCH 10WAY 2 ROW RIGHTANGLE PCB HEADER, SOLDER TERM,5A
Micro MATE-N-LOK 10 Position Through-Hole Dual Row Right Angle Pin Header
Pin & Socket Connectors Hdr R/A 10 Pos 30 Au Dual Rohs Compliant: Yes |Te Connectivity Amp 4-794620-0
10pin 3mm 2 3mm Header,Locking Ramp 5A 760nm 19mm
PWR CONN 10P MICRO MNL ASSYR/AHDRLF
WTB CONN, R/A HEADER, 10POS, 2ROW, 3MM; Connector Systems: Wire-to-Board; Pitch Spacing: 3mm; No. of Rows: 2Rows; No. of Contacts: 10Contacts; Contact Termination Type: Through Hole Right Angle; Product Rang
10P MICRO MNL ASSY,R/A,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794620-0 | Internal Number: 4-794620-0 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty