Molex 43045-1012

Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1012.

Upverter

Datasheet2 pages6 years ago
Technical Drawing2 pages6 years ago

TME

Molex

Verical

JRH Electronics

Inventory History

3 month trend:
-23.18%

CAD Models

Download Molex 43045-1012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.638
$ 1.638
Stock
784,737
394,776
394,776
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Gold
Brass, Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity102159-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity1-1445120-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity102154-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 43045-1012 provided by its distributors.

Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0™ Tray
HEADER 2 ROW VERTICAL POLARIZING PEG 10 PIN TIN PLATE SMT/GLOW WIRE KINKED LEADS
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex 3.0mmpitch10pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
2x5P 10P Micro-Fit(MX 3.0) Tin 3mm 5 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
Right Angle PCB Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:10; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
CONNECTOR, HEADER, 10POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-1012
  • 0430451012
  • 430-45-1012
  • 43045-1012.
  • 43045-1012...
  • 430451012