TE Connectivity 4-1879378-0

Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879378-0.

IHS

Datasheet2 pages10 years ago

Master Electronics

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1879378-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-31
LTD Date2019-08-30

Related Parts

PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE Connectivity2176165-4
Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
TE Connectivity2176165-4
Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
TE ConnectivityTLR2H10WR015FTDG
Res Metal Foil 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Metal Strp 2010 15M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 4-1879378-0 provided by its distributors.

Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/C Pad SMD T/R
TLR 2512 1.0W R015 1% 50PPM 2K RL
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, 2512
Te Connectivity /Cgs Brand |Cgs Te Connectivity TLR3A10DR015FTDG
CURRENT SENSE RES, 0R015, 1%, 1 W, 2512; Resistance: 0.015ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR3A10DR015FTDG