What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2176165-4

Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176165-4.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2176165-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2019-07-31
LTD Date2019-08-30

Related Parts

TE Connectivity2176165-4
Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 2010 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR2H10WR015FTDG
Res Metal Foil 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 2176165-4 provided by its distributors.

Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Fixed Resistor, 1W, 0.015Ohm, 1% +/-Tol, 75Ppm/Cel, Surface Mount, 1206
CURRENT SENSE RES, 0R015, 1%, 1 W, 1206; Resistance: 0.015ohm; Product Range: TLR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR2B10WR015FTDG