What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TLR2H10WR015FTDG

Res Metal Foil 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR2H10WR015FTDG.

IHS

Datasheet2 pages10 years ago

Electro Sonic

TE Connectivity

element14 APAC

Master Electronics

CAD Models

Download TE Connectivity TLR2H10WR015FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-31
LTD Date2019-08-30

Related Parts

TE Connectivity2176165-4
Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
TE Connectivity2176165-4
Res Metal Strip 1206 15m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 2010 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity TLR2H10WR015FTDG provided by its distributors.

Res Metal Foil 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TLR 2010 1.0W R015 1% 75PPM 4K RL
Te Connectivity /Cgs Brand |Cgs Te Connectivity TLR2H10WR015FTDG
RESISTOR, FIXED, R015, 1.0W, 1%, 2010
CURRENT SENSE RES, 0R015, 1%, 1 W, 2010; Resistance: 0.015ohm; Product Range: TLR Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176167-2