Panasonic ERA2AEB123X

Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB123X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago

Electro Sonic

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Panasonic ERA2AEB123X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0712KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0711KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 11kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0712K1L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB123X provided by its distributors.

Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 12kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
RES SMD 12K OHM 0.1% 1/16W 0402 / 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.063W, 12000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 12 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 12kOhm ±25ppm/C
Resistor Type = Thin Film / Resistance kOhm = 12 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB123X
  • ERA-2AEB123X.