TE Connectivity 4-1734839-6

Conn FPC Connector SKT 46 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734839-6.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Factory Futures

TE Connectivity

CAD Models

Download TE Connectivity 4-1734839-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity4-1734592-6
Ffc & Fpc Connectors Fpc Conn 0.5Mm Pitch B/C 46P |Amp Te Connectivity 4-1734592-6
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity5-1734592-0
Connector, 50 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 5-1734592-0
TE Connectivity5-1734839-0
FPC CONN. 0.5MM PITCH T/C,50P, FPC Connectors | TE Connectivity 5-1734839-0
TE Connectivity3-1734592-5
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD T/R
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 4-1734839-6 provided by its distributors.

Conn FPC Connector SKT 46 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 46 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 46POS 0.5PITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:46; No. of Rows:1; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze
Fpc Connector, Receptacle 46 Position 0.5Pitch; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:46; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 4-1734839-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty