TE Connectivity 3-1734592-5

FPC Connector, 35-Pin, SMD, Bottom Mount, 500μm Pitch, 2.05mm H, 500mA, Gold Plated
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734592-5.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet4 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1734592-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-21
LTD Date2023-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity4-1734839-5
FPC Connector, 45-Pin, SMD, P=0.5mm, Bottom Mount, 500μm Pad, 2.05mm H, 500mA, Gold Plated
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator

Descriptions

Descriptions of TE Connectivity 3-1734592-5 provided by its distributors.

FPC Connector, 35-Pin, SMD, Bottom Mount, 500μm Pitch, 2.05mm H, 500mA, Gold Plated
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 35POS 0.5PITCH; FPC CONNECTOR, RECEPTACLE 35POS 0.5PITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:35; No. of Rows:1; Contact Plating:Gold; Contact Termination:Surface

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty