TE Connectivity 5-1734839-0

Fpc Conn. 0.5MM Pitch T/c, 50P, Fpc Connectors | Te Connectivity 5-1734839-0
$ 1.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1734839-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-0.31%

CAD Models

Download TE Connectivity 5-1734839-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1734592-0
FPC CONN. 0.5MM PITCH B/C, 50P, FPC Connectors | TE Connectivity 5-1734592-0
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity4-1734839-5
FPC Connector, 45-Pin, SMD, P=0.5mm, Bottom Mount, 500μm Pad, 2.05mm H, 500mA, Gold Plated
TE Connectivity3-1734592-5
FPC Connector, 35-Pin, SMD, Bottom Mount, 500μm Pitch, 2.05mm H, 500mA, Gold Plated
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator

Descriptions

Descriptions of TE Connectivity 5-1734839-0 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,50P, FPC Connectors | TE Connectivity 5-1734839-0
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
TE Connectivity 0.5mmpitch50p FPCsocket FPCConnector, Printed circuit board installation
CONN, FFC/FPC, 50POS, 1ROW, 0.5MM, SMT; Available until stocks are exhausted Alternatives available
FFC & FPC CONNECTORS FPC CONN 0.5MM PITCH ROHS COMPLIANT: YES
FPC Series 50 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty