TE Connectivity 4-1571551-2

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1571551-2.

IHS

Technical Drawing1 page13 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.85%

CAD Models

Download TE Connectivity 4-1571551-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.04
$ 1.04
Stock
70,569
190,897
190,897
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
8
8
Number of Rows
2
2
2
Mount
Through Hole, Vertical
Vertical
Vertical
Termination
Through Hole
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 4-1571551-2 provided by its distributors.

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Package
CONNECTOR, IC SOCKET, DIP, 8POS, 2.54MM
IC & Component Sockets SOLID FRAME PC 8P
CONNECTOR, IC SOCKET, DIP, 8POS, 2.54MM;; CONNECTOR, IC SOCKET, DIP, 8POS, 2.54MM; Connector Type:DIP Socket; Series:-; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 508-AG11D-ES-LF