Mill-Max 940-44-044-24-000000

Conn IC Socket Plcc 44 940 Series Thru-hole 0.1" Pin Spcng Phosphor Bronze
$ 1.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-044-24-000000.

JRH Electronics

Datasheet2 pages8 years ago

element14 APAC

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
+17.33%

CAD Models

Download Mill-Max 940-44-044-24-000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-22
LTD Date2026-10-22

Related Parts

44 Pos PLCC Socket, 1.27mm Pitch, Straight, Thru-Hole, Solder
PLCC Socket, 52 POS, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
PLCC Socket, 52 POS, 2.54mm Pitch, Solder, Straight, Thru-Hole, Tube
TE Connectivity1-822473-5
CONN, IC SOCKET, PLCC,52,CLOSED,822473 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,1A

Descriptions

Descriptions of Mill-Max 940-44-044-24-000000 provided by its distributors.

CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Standard Profile 44 Position 2.54 mm Pitch Through Hole PLCC Socket
PLCC Thru-Hole Standard Sockets 44 POS. TIN PLATED through-hole
IC Socket, PLCC44, 44 Contact(s), Solder
STANDARD PLCC SOCKET THROUGHHOLE
IC & COMPONENT SOCKET, 44CONT;
PLCC SOCKET, 44POS, 2.54MM, TH; No. of Contacts: 44Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 940 Series; Row Pitch: -; Contact Material: -; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-44-044-24-000000 .
  • 9404404424000000