TE Connectivity 4-1462037-6

Signal Relay 12VDC 2A DPDT (( 10mm 6mm 5.65mm)) Surface Mount Automotive
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462037-6.

JRH Electronics

Datasheet6 pages5 years ago
Datasheet7 pages7 years ago
Datasheet6 pages7 years ago
Datasheet7 pages7 years ago

Verical

TE Connectivity

IHS

Electro Sonic

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity 4-1462037-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BD3002
FP Series 2 A DPDT 12 VDC 1 Coil Through Hole Non-Latching Signal Relay - DIP-10
TE Connectivity2-1462037-3
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
PanasonicTX2SA-12V
Signal Relay, 12 VDC, DPDT, 2 A, TX, Surface Mount, Non Latching

Descriptions

Descriptions of TE Connectivity 4-1462037-6 provided by its distributors.

Signal Relay 12VDC 2A DPDT (( 10mm 6mm 5.65mm)) Surface Mount Automotive
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Pcb; Coil Type:Dc Monostable; Relay Terminals:Smd; Contact Voltage Vac:250V; Contact Voltage Vdc:220V Rohs Compliant: Yes |Axicom Te Connectivity 4-1462037-6.
IM06JR=IM RELAY 140mW 12V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM06JR | Internal Number: 4-1462037-6 | TE Connectivity | Axicom
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Radial Leads / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 1.03

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1462037-6.
  • IM06JR
  • IM06JR.