TE Connectivity / P&B D3002

FP Series 2 A DPDT 12 VDC 1 Coil Through Hole Non-Latching Signal Relay - DIP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B D3002.

IHS

Datasheet5 pages6 years ago
Datasheet2 pages18 years ago

Upverter

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B D3002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-01
LTD Date2020-09-30

Related Parts

G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTX2-12V-TH
RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible
TE Connectivity2-1462037-3
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),

Descriptions

Descriptions of TE Connectivity / P&B D3002 provided by its distributors.

FP Series 2 A DPDT 12 VDC 1 Coil Through Hole Non-Latching Signal Relay - DIP-10
Relay 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 250 V (AC), monostable, 1462033-5
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole
FP2 RF SIGNAL RELAY RF Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:FP2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; External Depth:14mm RoHS Compliant: Yes
Signal Relay Dimensions L x W x H: 14 x 9 x 5 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: D3002 Connection: THD Contact material: AgNi+Au Contacts: 2 Change-Over (CO) Protection rating: IP67 Relay type: Monostable Switching current: 2 A Pcoil: 140 mW Rcoil: 1028 Ohm Switching power: 60 W / 62.5 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1462033-5
  • 14620335
  • D-300-2