TE Connectivity 4-1419128-2

Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity 4-1419128-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1461406-4
Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE ConnectivityOJE-SH-112DM,095
Printed Circuit Board Relays SPST-NO 5A 12VDC SLD
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
PanasonicLKT1AF-9V
RELAY GEN PURPOSE SPST 5A 9V / General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Power Relay 5VDC 5A SPST-NO(20x5x12)mm THT
PanasonicLKS1AF-9V
Slim High Sensitivity Power Relay, 1 Form A, 5A 277VAC, 9V

Descriptions

Descriptions of TE Connectivity 4-1419128-2 provided by its distributors.

Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(18.2x10.2x14.7)mm THT
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spst-No, 250Vac, 28Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Oje Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Oeg Te Connectivity 4-1419128-2
OJE-SS-112DM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SS-112DM,000 | Internal Number: 4-1419128-2 | Alias Number: OJE-SS-112DM.000 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1419128-2.
  • OJE-SS-112DM 000
  • OJE-SS-112DM,000
  • OJE-SS-112DM.000
  • OJE-SS-112DM000