TE Connectivity 4-1419104-3

Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51x27.43x20.4)mm THT
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419104-3.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1419104-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityT90N5D12-24
Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
TE ConnectivityT90S5D12-24
T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
TE Connectivity4-1393209-0
T90 Series 20 A SPDT 24 V PCB Through Hole General Purpose Power Relay
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 4-1419104-3 provided by its distributors.

Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51x27.43x20.4)mm THT
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 660Ohm Through Hole
Relay, 1 Form C (NO/NC), 24 V (DC), 660 Ω, 20 A, 277 V (AC), monostable, 4-1419104-3
General Purpose Relays T9Av5L22-24=Relay Qc/Pc |Amp Te Connectivity 4-1419104-3
24V AgCdO 20A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, 1 Form C, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Panel Mount
Special Order: T9AV5L22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AV5L22-24 | Internal Number: 4-1419104-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AV5L22-24