TE Connectivity T90S5D12-24

T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
$ 5.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T90S5D12-24.

Farnell

Datasheet3 pages12 years ago

TE Connectivity

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity T90S5D12-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE ConnectivityT90N5D12-24
Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
TE Connectivity4-1419104-3
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51x27.43x20.4)mm THT
TE Connectivity / AMP4-1419104-1
Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity T90S5D12-24 provided by its distributors.

T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
RELAY, GENERAL PURPOSE, SPDT, 20A, 24VDC, THROUGH-HOLE, T90 SERIES, T90S5D1224T90
Power Relay 24VDC 30A SPDT(32.26x27.43x20.4)mm THT
Electromechanical Relay SPDT 30A 24VDC 660Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 870mW (Coil), 20A (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Solder; Contact Voltage VDC: 28VDC; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (07-Jul-2017); Coil Current: 36mA; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 20A; Contact Current Max: 30A; Contact Voltage AC Nom: 240V; Contact Voltage DC Nom: 28V; External Depth: 20.4mm; External Height: 32.26mm; External Length / Height: 32.26mm; External Width: 27.43mm; Nom Operating Power: 870mW; Relay Type: Power - General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393209-1
  • 313932091
  • T90S5D12-24.
  • T90S5D12-24..