Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393209-0

T90 Series 20 A SPDT 24 V PCB Through Hole General Purpose Power Relay
$ 7.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393209-0.

element14 APAC

Datasheet3 pages12 years ago

IHS

Electro Sonic

element14

Master Electronics

CAD Models

Download TE Connectivity 4-1393209-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE ConnectivityT90N5D12-24
Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity9-1393208-0
General Purpose High Power PCB Relay SPDT 30A 18VDC 380Ohm Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE Connectivity / P&BT90N5D12-48
Electromechanical Relay 48VDC 2.56KOhm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 4-1393209-0 provided by its distributors.

T90 Series 20 A SPDT 24 V PCB Through Hole General Purpose Power Relay
Power Relay 24VDC 30A SPDT(32.26x27.43x20.4)mm THT
Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output
RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 20 A, 1 FORM C, SPDT, 1 C/O | TE Connectivity T90S5D42-24
POWER RELAY, SPDT, 24VDC, 30A, PC BOARD
POWER RELAY, SPDT, 30A, 277VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393209-0.
  • T90S5D42-24
  • T90S5D42-24.