Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T90N5D12-24

Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
$ 4.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T90N5D12-24.

element14 APAC

Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

element14

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity T90N5D12-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE Connectivity4-1393209-0
T90 Series 20 A SPDT 24 V PCB Through Hole General Purpose Power Relay
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity T90N5D12-24 provided by its distributors.

Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
Electromechanical Relay 24VDC 660Ohm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 900mW (Coil), DC Input, Random, AC Output
T90N5D12-24; Electromechanical Relay SPDT 30A 24VDC 660Ohm Through Hole
RELAY,SPDT,20A,24V,660OHM, THRU-HOLE,BLK<AZ
POWER RELAY, SPDT, 30A, 277VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393208-3
  • T90N5D12-24.
  • T90N5D12-24..