TE Connectivity 4-1415043-1

Relay Sockets Solder Terminal 6A 400VAC Flange Mount 4Pole
$ 2.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415043-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet7 pages7 years ago
Datasheet4 pages7 years ago
Datasheet10 pages8 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969590-4
Conn Housing RCP 14 POS 2.5mmCrimp ST Panel Mount White Bag
TE Connectivity1-1969591-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1719105-1
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 14 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity 4-1415043-1 provided by its distributors.

Relay Sockets Solder Terminal 6A 400VAC Flange Mount 4Pole
PT Socket for Miniature Relay 4-Pole PCB Mount Solder Terminals
Relay Socket, PT Series, 6A, 400V, Soldering Terminal
Conn Relay Socket SKT 14 POS Solder ST Panel Mount
Relay Sockets & Hardware SCKT 4POLE SLD TERM
RELAY SOCKET, 14 PIN, TH, SOLDER
RELAY SOCKET 14 POS CHASSIS MT
General Purpose / Industrial Relays PT78600
IC Socket, 4 Contact(s), Solder
Relay Socket, 14 Pin, Th, Solder; Socket Mounting:Through Hole; Socket Terminals:Solder; No. Of Pins:14Pins; Current Rating:6A; Voltage Rating:240Vac; Product Range:Pt Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Schrack Te Connectivity 4-1415043-1
PT78600 Relay Socket Type: Solder Product Mount Type: Panel & Printed Circuit Board Pole Configuration: 4 Relay Accessory Type: Socket Solder Panel & Printed Circuit Board 4 Socket | Relay Accessories | Part Number: 4-1415043-1 | Internal Number: 4-1415043-1 | Alias Number: PT78600 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 78 600
  • PT78600